1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
SOT-363

NLVASB3157DFT2G

DigiKey Part Number
NLVASB3157DFT2GOSTR-ND - Tape & Reel (TR)
NLVASB3157DFT2GOSCT-ND - Cut Tape (CT)
NLVASB3157DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVASB3157DFT2G
Description
IC SWITCH SPDTX1 7OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLVASB3157DFT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
onsemi
Charge Injection
7pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-54dB @ 10MHz
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
On-State Resistance (Max)
7Ohm (Typ)
Supplier Device Package
SC-88/SC70-6/SOT-363
Channel-to-Channel Matching (ΔRon)
500mOhm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.32300¥13.23
25¥1.17120¥29.28
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.82800¥28.28
25¥2.32240¥58.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.