CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2320AIDRGT

DigiKey Part Number
296-28361-2-ND - Tape & Reel (TR)
296-28361-1-ND - Cut Tape (CT)
296-28361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2320AIDRGT
Description
IC CMOS 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2320AIDRGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
1.45mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SON (3x3)
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.51000¥37.51
10¥28.35400¥283.54
25¥26.07440¥651.86
100¥23.56390¥2,356.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.36708¥5,591.77
500¥21.64584¥10,822.92
750¥21.28461¥15,963.46
1,250¥20.88427¥26,105.34
1,750¥20.65028¥36,137.99
2,500¥20.42524¥51,063.10
Manufacturers Standard Package