SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321AUQDBVRQ1

DigiKey Part Number
296-LMV321AUQDBVRQ1TR-ND - Tape & Reel (TR)
296-LMV321AUQDBVRQ1CT-ND - Cut Tape (CT)
296-LMV321AUQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321AUQDBVRQ1
Description
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
70µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,545
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.87000¥38.70
25¥3.61200¥90.30
100¥2.88930¥288.93
250¥2.68328¥670.82
500¥2.27046¥1,135.23
1,000¥1.75445¥1,754.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59964¥4,798.92
6,000¥1.49644¥8,978.64
15,000¥1.39324¥20,898.60
30,000¥1.32100¥39,630.00
Manufacturers Standard Package