
INA186A3QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A3QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA186A3QDDFRQ1CT-ND - Cut Tape (CT) 296-INA186A3QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 35 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.95600 | ¥89.56 |
| 25 | ¥8.12720 | ¥203.18 |
| 100 | ¥7.21430 | ¥721.43 |
| 250 | ¥6.77864 | ¥1,694.66 |
| 500 | ¥6.51634 | ¥3,258.17 |
| 1,000 | ¥6.30042 | ¥6,300.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.76447 | ¥17,293.41 |
| 6,000 | ¥5.63871 | ¥33,832.26 |
| 9,000 | ¥5.57577 | ¥50,181.93 |
| 15,000 | ¥5.50600 | ¥82,590.00 |










