UJA1023T/2R04/C,51 | ||
---|---|---|
DigiKey Part Number | 568-15126-2-ND - Tape & Reel (TR) 568-15126-1-ND - Cut Tape (CT) 568-15126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJA1023T/2R04/C,51 | |
Description | IC CAN/LIN I/O SLAVE 16-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LINbus I/O Slave LIN 2.0 LIN Interface 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | UJA1023T/2R04/C,51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | LINbus | |
Function | I/O Slave | |
Interface | LIN | |
Standards | LIN 2.0 | |
Voltage - Supply | 6.5V ~ 27V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥43.71500 | ¥437.15 |
25 | ¥41.32600 | ¥1,033.15 |
100 | ¥35.81570 | ¥3,581.57 |
250 | ¥33.97948 | ¥8,494.87 |
500 | ¥30.48952 | ¥15,244.76 |
1,000 | ¥25.71406 | ¥25,714.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.42839 | ¥61,070.97 |