LT3580EMS8E#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT3580EMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT3580EMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT3580EMS8E#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3580EMS8E#TRPBF | |
Description | IC REG MULT CONFIG ADJ 2A 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3580EMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.45500 | ¥454.55 |
25 | ¥43.34200 | ¥1,083.55 |
100 | ¥37.63490 | ¥3,763.49 |
250 | ¥35.94348 | ¥8,985.87 |
500 | ¥32.77188 | ¥16,385.94 |
1,000 | ¥28.54324 | ¥28,543.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.48614 | ¥68,715.35 |