



0538850408 | |
|---|---|
DigiKey Part Number | WM9211TR-ND - Tape & Reel (TR) WM9211CT-ND - Cut Tape (CT) WM9211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0538850408 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0538850408 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.058" (1.48mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥22.20500 | ¥222.05 |
| 25 | ¥20.81400 | ¥520.35 |
| 50 | ¥19.81980 | ¥990.99 |
| 100 | ¥18.87300 | ¥1,887.30 |
| 250 | ¥17.69052 | ¥4,422.63 |
| 500 | ¥16.84614 | ¥8,423.07 |
| 1,000 | ¥16.83556 | ¥16,835.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.14377 | ¥45,431.31 |







