SS16HE3_B/H | ||
---|---|---|
DigiKey Part Number | SS16HE3_B/HGITR-ND - Tape & Reel (TR) SS16HE3_B/HGICT-ND - Cut Tape (CT) SS16HE3_B/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS16HE3_B/H | |
Description | DIODE SCHOTTKY 60V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.74623 | ¥1,343.21 |
3,600 | ¥0.66788 | ¥2,404.37 |
5,400 | ¥0.65295 | ¥3,525.93 |
9,000 | ¥0.57833 | ¥5,204.97 |
45,000 | ¥0.57087 | ¥25,689.15 |
90,000 | ¥0.48505 | ¥43,654.50 |