SD101CWS-HE3-08 | ||
---|---|---|
DigiKey Part Number | 112-SD101CWS-HE3-08TR-ND - Tape & Reel (TR) 112-SD101CWS-HE3-08CT-ND - Cut Tape (CT) 112-SD101CWS-HE3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD101CWS-HE3-08 | |
Description | DIODE SCHOTTKY 40V 30MA SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.05900 | ¥105.90 |
500 | ¥0.86362 | ¥431.81 |
1,000 | ¥0.64074 | ¥640.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37894 | ¥1,136.82 |
6,000 | ¥0.36231 | ¥2,173.86 |
9,000 | ¥0.34479 | ¥3,103.11 |