
NTMT150N65S3HF | |
|---|---|
DigiKey Part Number | 488-NTMT150N65S3HFTR-ND - Tape & Reel (TR) 488-NTMT150N65S3HFCT-ND - Cut Tape (CT) 488-NTMT150N65S3HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMT150N65S3HF |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 192W (Tc) Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 540µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1985 pF @ 400 V |
FET Type | Power Dissipation (Max) 192W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-PQFN (8x8) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCMT080N65S3 | onsemi | 2,373 | 488-FCMT080N65S3CT-ND | ¥58.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥43.98800 | ¥439.88 |
| 100 | ¥32.10160 | ¥3,210.16 |
| 500 | ¥30.98370 | ¥15,491.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.31341 | ¥75,940.23 |




