PMBT2907A,235 | ||
---|---|---|
DigiKey Part Number | 1727-1884-2-ND - Tape & Reel (TR) 1727-1884-1-ND - Cut Tape (CT) 1727-1884-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBT2907A,235 | |
Description | TRANS PNP 60V 0.6A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBT2907A,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.39160 | ¥39.16 |
500 | ¥0.30768 | ¥153.84 |
1,000 | ¥0.21369 | ¥213.69 |
2,000 | ¥0.17700 | ¥354.00 |
5,000 | ¥0.16737 | ¥836.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14245 | ¥1,424.50 |
30,000 | ¥0.13176 | ¥3,952.80 |
50,000 | ¥0.11396 | ¥5,698.00 |
100,000 | ¥0.10683 | ¥10,683.00 |
250,000 | ¥0.09473 | ¥23,682.50 |