A750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750MS108M1CAAE013

DigiKey Part Number
399-13692-ND
Manufacturer
Manufacturer Product Number
A750MS108M1CAAE013
Description
CAP ALUM POLY 1000UF 20% 16V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750MS108M1CAAE013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Ripple Current @ High Frequency
5.25 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,617
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥5.10200¥51.02
50¥4.04040¥202.02
250¥3.33456¥833.64
500¥3.07790¥1,538.95
1,000¥2.90936¥2,909.36
2,500¥2.66128¥6,653.20
5,000¥2.54709¥12,735.45
Manufacturers Standard Package