1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS108M1CLAE015

DigiKey Part Number
399-A768MS108M1CLAE015TR-ND - Tape & Reel (TR)
399-A768MS108M1CLAE015CT-ND - Cut Tape (CT)
399-A768MS108M1CLAE015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS108M1CLAE015
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS108M1CLAE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
1000 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.99600¥59.96
50¥4.56660¥228.33
100¥4.11520¥411.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.42503¥1,370.01
800¥3.16431¥2,531.45
1,200¥3.03274¥3,639.29
2,000¥2.88607¥5,772.14
2,800¥2.79978¥7,839.38
4,000¥2.71649¥10,865.96
Manufacturers Standard Package