Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,170 In Stock | 1 : ¥3.25000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 10 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,863 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,664 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
5,363 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
9,918 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,172 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
15,540 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7,729 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 180 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
5,044 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 16 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 180 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
17,994 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 6.3 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
10,705 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 6.3 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | - | Through Hole | Radial, Can | |||
36,084 In Stock | 1 : ¥3.90000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
4,425 In Stock | 1 : ¥3.98000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 10 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
8,570 In Stock | 1 : ¥4.06000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,293 In Stock | 1 : ¥4.23000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 180 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
4,690 In Stock | 1 : ¥4.96000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,913 In Stock | 1 : ¥5.12000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 25 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 221 mA @ 120 Hz | 4.42 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,375 In Stock | 1 : ¥6.67000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 25 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,754 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 200 mA @ 120 Hz | 4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
1,880 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 262.5 mA @ 120 Hz | 5.25 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,870 In Stock | 1 : ¥7.24000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 25 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
2,255 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
1,986 In Stock | 1 : ¥7.89000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
2,218 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 25 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 245 mA @ 120 Hz | 4.9 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,486 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 50 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can |