SI3865DDV-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI3865DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3865DDV-T1-GE3CT-ND - Cut Tape (CT) SI3865DDV-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3865DDV-T1-GE3 | |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.8A 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3865DDV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.68300 | ¥36.83 |
100 | ¥2.56170 | ¥256.17 |
500 | ¥2.00026 | ¥1,000.13 |
1,000 | ¥1.62581 | ¥1,625.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45337 | ¥4,360.11 |
6,000 | ¥1.37947 | ¥8,276.82 |
9,000 | ¥1.28094 | ¥11,528.46 |
30,000 | ¥1.25138 | ¥37,541.40 |