TPS2044BD | ||
---|---|---|
DigiKey Part Number | 296-18931-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS2044BD | |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2044BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29700 | ¥222.97 |
40 | ¥21.08150 | ¥843.26 |
120 | ¥18.26992 | ¥2,192.39 |
280 | ¥17.33314 | ¥4,853.28 |
520 | ¥15.55308 | ¥8,087.60 |
1,000 | ¥13.11706 | ¥13,117.06 |
2,520 | ¥12.46120 | ¥31,402.22 |
5,000 | ¥11.99274 | ¥59,963.70 |