
TPS2044AD | |
|---|---|
DigiKey Part Number | 296-3399-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2044AD |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2044AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.97000 | ¥47.97 |
| 10 | ¥36.71900 | ¥367.19 |
| 40 | ¥32.71400 | ¥1,308.56 |
| 120 | ¥30.47842 | ¥3,657.41 |
| 280 | ¥29.16829 | ¥8,167.12 |
| 520 | ¥28.39010 | ¥14,762.85 |
| 1,000 | ¥27.70259 | ¥27,702.59 |
| 2,520 | ¥26.92297 | ¥67,845.88 |



