Power Switch/Driver 1:1 P-Channel 2.5A SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC6329L

DigiKey Part Number
FDC6329LTR-ND - Tape & Reel (TR)
FDC6329LCT-ND - Cut Tape (CT)
FDC6329LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6329L
Description
IC PWR SWITCH P-CH 1:1 SUPERSOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC6329L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.5V ~ 8V
Mfr
Voltage - Supply (Vcc/Vdd)
1.5V ~ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2.5A
Part Status
Active
Rds On (Typ)
47mOhm
Switch Type
Input Type
Non-Inverting
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SuperSOT™-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,170
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.42400¥44.24
25¥3.97280¥99.32
100¥3.47750¥347.75
250¥3.24184¥810.46
500¥3.09976¥1,549.88
1,000¥2.98282¥2,982.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.75565¥8,266.95
6,000¥2.68701¥16,122.06
Manufacturers Standard Package