
FDC6331L | |
|---|---|
DigiKey Part Number | FDC6331LTR-ND - Tape & Reel (TR) FDC6331LCT-ND - Cut Tape (CT) FDC6331LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6331L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.8A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6331L Models |
Category | Voltage - Load 2.5V ~ 8V |
Mfr | Current - Output (Max) 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 34mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Operating Temperature -55°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package SuperSOT™-6 |
Output Configuration High Side | Package / Case |
Output Type P-Channel | Base Product Number |
Interface On/Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTGS3455T1G | onsemi | 23,316 | NTGS3455T1GOSCT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.64700 | ¥36.47 |
| 25 | ¥3.26840 | ¥81.71 |
| 100 | ¥2.85150 | ¥285.15 |
| 250 | ¥2.65268 | ¥663.17 |
| 500 | ¥2.53276 | ¥1,266.38 |
| 1,000 | ¥2.43394 | ¥2,433.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24450 | ¥6,733.50 |
| 6,000 | ¥2.18649 | ¥13,118.94 |




