FDC6331L | ||
---|---|---|
DigiKey Part Number | FDC6331LTR-ND - Tape & Reel (TR) FDC6331LCT-ND - Cut Tape (CT) FDC6331LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC6331L | |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.8A SuperSOT™-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDC6331L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥3.70240 | ¥370.24 |
250 | ¥3.15076 | ¥787.69 |
500 | ¥2.99312 | ¥1,496.56 |
1,000 | ¥2.28433 | ¥2,284.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12677 | ¥6,380.31 |
6,000 | ¥2.04799 | ¥12,287.94 |
15,000 | ¥1.96921 | ¥29,538.15 |
30,000 | ¥1.94972 | ¥58,491.60 |