Power Switch/Driver 1:1 P-Channel 1.5A SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC6324L

DigiKey Part Number
FDC6324LTR-ND - Tape & Reel (TR)
FDC6324LCT-ND - Cut Tape (CT)
FDC6324LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6324L
Description
IC PWR SWITCH P-CH 1:1 SUPERSOT6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
3V ~ 20V
Mfr
Voltage - Supply (Vcc/Vdd)
1.5V ~ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
1.5A
Part Status
Active
Input Type
Non-Inverting
Switch Type
Operating Temperature
-55°C ~ 150°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
SuperSOT™-6
Output Configuration
High Side
Package / Case
Output Type
P-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,879
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.36600¥33.66
25¥3.01000¥75.25
100¥2.62150¥262.15
250¥2.43628¥609.07
500¥2.32462¥1,162.31
1,000¥2.23275¥2,232.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.05737¥6,172.11
6,000¥2.00336¥12,020.16
Manufacturers Standard Package