Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V77T-E/MS

DigiKey Part Number
150-MCP6V77T-E/MSTR-ND - Tape & Reel (TR)
150-MCP6V77T-E/MSCT-ND - Cut Tape (CT)
150-MCP6V77T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V77T-E/MS
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6V77T-E/MS Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
170µA (x2 Channels)
Series
Current - Output / Channel
26 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
25¥11.57800¥289.45
100¥11.38780¥1,138.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.50296¥26,257.40
Manufacturers Standard Package