


BLE32SN120SN1L | |
|---|---|
DigiKey Part Number | 490-BLE32SN120SN1LTR-ND - Tape & Reel (TR) 490-BLE32SN120SN1LCT-ND - Cut Tape (CT) 490-BLE32SN120SN1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32SN120SN1L |
Description | FERRITE BEAD 12 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32SN120SN1L Models |
Category | Current Rating (Max) 20A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 0.6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.087" (2.20mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 12 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.52000 | ¥9.52 |
| 10 | ¥6.62100 | ¥66.21 |
| 25 | ¥5.69160 | ¥142.29 |
| 50 | ¥5.05340 | ¥252.67 |
| 100 | ¥4.46190 | ¥446.19 |
| 250 | ¥3.74444 | ¥936.11 |
| 500 | ¥3.46128 | ¥1,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.82779 | ¥4,241.68 |










