LM395T | ||
---|---|---|
DigiKey Part Number | 296-36372-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM395T | |
Description | TRANS NPN 36V 2.2A TO220-3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 36 V 2.2 A Through Hole TO-220-3 | |
EDA/CAD Models | LM395T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 36 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |