



ST7 | |
|---|---|
DigiKey Part Number | ST7-ND |
Manufacturer | |
Manufacturer Product Number | ST7 |
Description | TIP/ SOLDERING IRON PART# SP40L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For SP40L, SP40N, WLC100, WP25, WP40, WP35 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Diameter 0.031" (0.80mm) OD |
Part Status Active | For Use With/Related Products SP40L, SP40N, WLC100, WP25, WP40, WP35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |










