
TST4 | |
|---|---|
DigiKey Part Number | TST4-ND |
Manufacturer | |
Manufacturer Product Number | TST4 |
Description | TIP REPLACEMENT SCREWDRVR .187" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For SP40L, SP40N, WLC100, WP25, WP40, WP35 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Screwdriver |
Series | Width 0.187" (4.75mm) |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | For Use With/Related Products SP40L, SP40N, WLC100, WP25, WP40, WP35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.40000 | ¥68.40 |




