CHB100W-24S12 | ||
---|---|---|
DigiKey Part Number | 2034-2998-ND | |
Manufacturer | ||
Manufacturer Product Number | CHB100W-24S12 | |
Description | DC DC CONVERTER 12V 100W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CHB100W-24S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.98000 | ¥861.98 |
5 | ¥844.74200 | ¥4,223.71 |
10 | ¥819.40800 | ¥8,194.08 |
25 | ¥786.62640 | ¥19,665.66 |
50 | ¥725.39280 | ¥36,269.64 |