



L4VN | |
|---|---|
DigiKey Part Number | L4VN-ND |
Manufacturer | |
Manufacturer Product Number | L4VN |
Description | PLIERS ELEC NEEDLE NOSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Length 4.00" (101.6mm) |
Tool Type Electronics |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥350.80000 | ¥350.80 |




