
CHB300W-24S24 | |
|---|---|
DigiKey Part Number | 2034-3128-ND |
Manufacturer | |
Manufacturer Product Number | CHB300W-24S24 |
Description | DC DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB300W-24S24 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 12.5A | Standard Number 60950-1 |
Power (Watts) 300 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,282.10000 | ¥1,282.10 |
| 5 | ¥1,234.26400 | ¥6,171.32 |
| 10 | ¥1,214.20100 | ¥12,142.01 |
| 25 | ¥1,188.13040 | ¥29,703.26 |
| 60 | ¥1,163.70567 | ¥69,822.34 |





