
REC300H-2424SW | |
|---|---|
DigiKey Part Number | 945-REC300H-2424SW-ND |
Manufacturer | |
Manufacturer Product Number | REC300H-2424SW |
Description | 300W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC300H-2424SW Models |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 12.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,460.98000 | ¥1,460.98 |
| 5 | ¥1,406.52800 | ¥7,032.64 |
| 10 | ¥1,383.65300 | ¥13,836.53 |
| 25 | ¥1,353.93400 | ¥33,848.35 |
| 50 | ¥1,331.84000 | ¥66,592.00 |









