6-141 | ||
---|---|---|
DigiKey Part Number | CBB206-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-141 | |
Description | CONN BARRIER STRIP 6CIRC 0.438" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥73.82700 | ¥738.27 |
25 | ¥70.45600 | ¥1,761.40 |
50 | ¥63.33680 | ¥3,166.84 |
100 | ¥59.96350 | ¥5,996.35 |
250 | ¥54.34192 | ¥13,585.48 |
500 | ¥50.59438 | ¥25,297.19 |
1,000 | ¥47.78357 | ¥47,783.57 |