Charger IC Lead Acid 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2906N

DigiKey Part Number
296-11208-5-ND
Manufacturer
Manufacturer Product Number
UC2906N
Description
IC BATT CHG LEAD ACID 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2906N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 70°C (TA)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
16-DIP (0.300", 7.62mm)
Battery Chemistry
Lead Acid
Supplier Device Package
16-PDIP
Programmable Features
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.95000¥132.95
10¥104.96300¥1,049.63
25¥97.97640¥2,449.41
100¥90.29930¥9,029.93
250¥86.63884¥21,659.71
500¥84.43322¥42,216.61
1,000¥82.61785¥82,617.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.