
S29GL512S10TFI010 | |
|---|---|
DigiKey Part Number | 448-S29GL512S10TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S10TFI010 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S10TFI010 Models |
Category | Memory Organization 32M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Tray: | 364 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.68000 | ¥120.68 |
| 10 | ¥112.07200 | ¥1,120.72 |
| 25 | ¥108.60880 | ¥2,715.22 |
| 91 | ¥103.75363 | ¥9,441.58 |
| 182 | ¥101.18093 | ¥18,414.93 |
| 273 | ¥99.69110 | ¥27,215.67 |
| 546 | ¥97.17478 | ¥53,057.43 |





