
ETJ | |
|---|---|
DigiKey Part Number | ETJ-ND |
Manufacturer | |
Manufacturer Product Number | ETJ |
Description | TIP LONG SCREWDRIVER 1/32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For EC1201, PES50, PES51 |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Height 0.012" (0.30mm) |
Series | Width 0.031" (0.80mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | For Use With/Related Products EC1201, PES50, PES51 |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.59000 | ¥58.59 |












