

LM2673SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2673SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2673SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2673SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2673SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2673SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.88000 | ¥46.88 |
| 10 | ¥35.83600 | ¥358.36 |
| 25 | ¥33.07240 | ¥826.81 |
| 100 | ¥30.03560 | ¥3,003.56 |
| 250 | ¥28.58812 | ¥7,147.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.71572 | ¥13,857.86 |
| 1,000 | ¥26.99737 | ¥26,997.37 |
| 1,500 | ¥26.63776 | ¥39,956.64 |
| 2,500 | ¥26.23924 | ¥65,598.10 |









