


LM4040AIM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3X-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3X-5.0/NOPBCT-ND - Cut Tape (CT) LM4040AIM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3X-5.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3X-5.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B50IDBZR | Texas Instruments | 1,577 | 296-20878-1-ND | ¥9.84000 | Similar |
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | ¥24.23000 | Similar |
| LM4040C50IDBZR | Texas Instruments | 6,014 | 296-20892-1-ND | ¥9.67000 | Similar |
| LM4040C50IDBZT | Texas Instruments | 1,928 | 296-27987-1-ND | ¥10.83000 | Similar |
| LM4040C50QDBZR | Texas Instruments | 7,639 | 296-20894-1-ND | ¥14.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.13000 | ¥21.13 |
| 10 | ¥15.69400 | ¥156.94 |
| 25 | ¥14.32440 | ¥358.11 |
| 100 | ¥12.81690 | ¥1,281.69 |
| 250 | ¥12.09888 | ¥3,024.72 |
| 500 | ¥11.75276 | ¥5,876.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.86899 | ¥32,606.97 |
| 6,000 | ¥10.65353 | ¥63,921.18 |



