


LM4040C50IDBZR | |
|---|---|
DigiKey Part Number | 296-20892-2-ND - Tape & Reel (TR) 296-20892-1-ND - Cut Tape (CT) 296-20892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.51000 | ¥8.51 |
| 10 | ¥6.11500 | ¥61.15 |
| 25 | ¥5.51120 | ¥137.78 |
| 100 | ¥4.84710 | ¥484.71 |
| 250 | ¥4.53084 | ¥1,132.71 |
| 500 | ¥4.34016 | ¥2,170.08 |
| 1,000 | ¥4.20524 | ¥4,205.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.98939 | ¥11,968.17 |
| 6,000 | ¥3.89455 | ¥23,367.30 |
| 9,000 | ¥3.84703 | ¥34,623.27 |
| 15,000 | ¥3.79442 | ¥56,916.30 |
| 21,000 | ¥3.76366 | ¥79,036.86 |





