LM2611AMFX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LM2611AMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM2611AMFX/NOPBCT-ND - Cut Tape (CT) 296-LM2611AMFX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2611AMFX/NOPB | |
Description | IC REG CUK ADJ 1.2A SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2611AMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -32V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.03200 | ¥260.32 |
25 | ¥24.60840 | ¥615.21 |
100 | ¥21.32620 | ¥2,132.62 |
250 | ¥20.23244 | ¥5,058.11 |
500 | ¥18.15448 | ¥9,077.24 |
1,000 | ¥15.31101 | ¥15,311.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.54543 | ¥43,636.29 |