Mosfet Array 55V 4.7A (Tc) 2W (Tc) Surface Mount PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7341TRPBFXTMA1

DigiKey Part Number
448-IRF7341TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRF7341TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRF7341TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7341TRPBFXTMA1
Description
MOSFET 2N-CH 55V 4.7A 8DSO-902
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 55V 4.7A (Tc) 2W (Tc) Surface Mount PG-DSO-8-902
Datasheet
 Datasheet
EDA/CAD Models
IRF7341TRPBFXTMA1 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
740pF @ 25V
Part Status
Active
Power - Max
2W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
55V
Supplier Device Package
PG-DSO-8-902
Current - Continuous Drain (Id) @ 25°C
4.7A (Tc)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,869
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥7.12000¥71.20
100¥4.69820¥469.82
500¥3.65848¥1,829.24
1,000¥3.32379¥3,323.79
2,000¥3.04216¥6,084.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.80529¥11,221.16
8,000¥2.60615¥20,849.20
12,000¥2.50475¥30,057.00
20,000¥2.39081¥47,816.20
28,000¥2.33907¥65,493.96
Manufacturers Standard Package