
ISO1643DWR | |
|---|---|
DigiKey Part Number | 296-ISO1643DWRTR-ND - Tape & Reel (TR) 296-ISO1643DWRCT-ND - Cut Tape (CT) 296-ISO1643DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1643DWR |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1643DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 88ns | |
Pulse Width Distortion (Max) | 45ns | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.45000 | ¥46.45 |
| 10 | ¥35.48500 | ¥354.85 |
| 25 | ¥32.74400 | ¥818.60 |
| 100 | ¥29.73190 | ¥2,973.19 |
| 250 | ¥28.29624 | ¥7,074.06 |
| 500 | ¥27.43084 | ¥13,715.42 |
| 1,000 | ¥26.71866 | ¥26,718.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥26.13262 | ¥52,265.24 |










