Hot Swap Controller 1 Channel General Purpose 42-BGA (22x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 42-BGA (22x9)
Anyside™ Isolated Switch Controller with I²C Command and Telemetry
Introducing Power by Linear

LTM9100HY#PBF

DigiKey Part Number
505-LTM9100HY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM9100HY#PBF
Description
IC HOT SWAP CTRLR GP 42BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 42-BGA (22x9)
Datasheet
 Datasheet
EDA/CAD Models
LTM9100HY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Current - Supply
50 mA
Part Status
Active
Mounting Type
Surface Mount
Type
Hot Swap Controller
Package / Case
42-BBGA
Number of Channels
1
Supplier Device Package
42-BGA (22x9)
Internal Switch(s)
No
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥543.17000¥543.17
10¥449.10200¥4,491.02
25¥425.61360¥10,640.34
120¥397.09350¥47,651.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.