
TPSM828302ARDSR | |
|---|---|
DigiKey Part Number | 296-TPSM828302ARDSRTR-ND - Tape & Reel (TR) 296-TPSM828302ARDSRCT-ND - Cut Tape (CT) 296-TPSM828302ARDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828302ARDSR |
Description | 2.25-V TO 5.5-V, 2-A HIGH-EFFICI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 4.5V 2A 2.25V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828302ARDSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFQFN Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 9-QFN-FCMOD (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.67700 | ¥206.77 |
| 25 | ¥18.93240 | ¥473.31 |
| 100 | ¥17.02130 | ¥1,702.13 |
| 250 | ¥16.10860 | ¥4,027.15 |
| 500 | ¥15.55884 | ¥7,779.42 |
| 1,000 | ¥15.10620 | ¥15,106.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.54723 | ¥43,641.69 |
| 6,000 | ¥14.27364 | ¥85,641.84 |










