
INA220AIDGSR | |
|---|---|
DigiKey Part Number | 296-44353-2-ND - Tape & Reel (TR) 296-44353-1-ND - Cut Tape (CT) 296-44353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA220AIDGSR |
Description | IC CURRENT MONITOR 1% 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA220AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.51100 | ¥115.11 |
| 25 | ¥10.48240 | ¥262.06 |
| 100 | ¥9.34610 | ¥934.61 |
| 250 | ¥8.80464 | ¥2,201.16 |
| 500 | ¥8.47834 | ¥4,239.17 |
| 1,000 | ¥8.20967 | ¥8,209.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.92611 | ¥19,815.28 |
| 5,000 | ¥7.75521 | ¥38,776.05 |
| 7,500 | ¥7.66968 | ¥57,522.60 |











