ASEM1-50.000MHZ-LC-T | ||
---|---|---|
DigiKey Part Number | 535-9774-2-ND - Tape & Reel (TR) 535-9774-1-ND - Cut Tape (CT) 535-9774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASEM1-50.000MHZ-LC-T | |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASEM1-50.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.41600 | ¥94.16 |
50 | ¥9.19280 | ¥459.64 |
100 | ¥7.88020 | ¥788.02 |
500 | ¥7.66130 | ¥3,830.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.09672 | ¥7,096.72 |
3,000 | ¥6.73587 | ¥20,207.61 |
5,000 | ¥6.49530 | ¥32,476.50 |
10,000 | ¥6.25474 | ¥62,547.40 |