LM2575SX-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LM2575SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2575SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2575SX-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2575SX-3.3/NOPB | |
Description | IC REG BUCK 3.3V 1A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2575SX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.80100 | ¥308.01 |
25 | ¥29.12000 | ¥728.00 |
100 | ¥25.23880 | ¥2,523.88 |
250 | ¥23.94436 | ¥5,986.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.48534 | ¥10,742.67 |
1,000 | ¥18.12008 | ¥18,120.08 |
2,500 | ¥17.21412 | ¥43,035.30 |