TLC6C598CQDRQ1 | |
---|---|
DigiKey Part Number | 296-45061-2-ND - Tape & Reel (TR) 296-45061-1-ND - Cut Tape (CT) 296-45061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C598CQDRQ1 |
Description | IC LED DRIVER PS 50MA 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C598CQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.36700 | ¥93.67 |
25 | ¥8.89280 | ¥222.32 |
100 | ¥7.30430 | ¥730.43 |
250 | ¥6.82800 | ¥1,707.00 |
500 | ¥6.03410 | ¥3,017.05 |
1,000 | ¥4.76370 | ¥4,763.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.44614 | ¥11,115.35 |
5,000 | ¥4.22385 | ¥21,119.25 |
12,500 | ¥4.06506 | ¥50,813.25 |