
TLC6C5716QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-51672-2-ND - Tape & Reel (TR) 296-51672-1-ND - Cut Tape (CT) 296-51672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5716QDAPRQ1 |
Description | IC LED DRV LIN PWM 50MA 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 50mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5716QDAPRQ1 Models |
Category | Frequency 4MHz, 8MHz |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 38-PowerTSSOP (0.240", 6.10mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 38-HTSSOP |
Voltage - Output 8V | Base Product Number |
Current - Output / Channel 50mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.17000 | ¥30.17 |
| 10 | ¥22.65100 | ¥226.51 |
| 25 | ¥20.76720 | ¥519.18 |
| 100 | ¥18.69890 | ¥1,869.89 |
| 250 | ¥17.71304 | ¥4,428.26 |
| 500 | ¥17.47846 | ¥8,739.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.22641 | ¥32,452.82 |
| 4,000 | ¥15.89500 | ¥63,580.00 |



