Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51440SDRRR

DigiKey Part Number
296-LMR51440SDRRRTR-ND - Tape & Reel (TR)
296-LMR51440SDRRRCT-ND - Cut Tape (CT)
296-LMR51440SDRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51440SDRRR
Description
IC REG BUCK ADJ 4A 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR51440SDRRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WSON (3x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.05900¥140.59
25¥12.82840¥320.71
100¥11.47210¥1,147.21
250¥10.82576¥2,706.44
500¥10.50206¥5,251.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.71962¥29,158.86
6,000¥9.52585¥57,155.10
Manufacturers Standard Package