IN-S124BRUW | ||
---|---|---|
DigiKey Part Number | 1830-1126-2-ND - Tape & Reel (TR) 1830-1126-1-ND - Cut Tape (CT) 1830-1126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S124BRUW | |
Description | LED WHITE CLR 1204 SMD BOT ENT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42210 | ¥142.21 |
1,000 | ¥1.11267 | ¥1,112.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.01994 | ¥2,039.88 |
6,000 | ¥0.92720 | ¥5,563.20 |
10,000 | ¥0.86539 | ¥8,653.90 |
50,000 | ¥0.80357 | ¥40,178.50 |
100,000 | ¥0.77267 | ¥77,267.00 |