Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6025IDGKT

DigiKey Part Number
296-44916-2-ND - Tape & Reel (TR)
296-44916-1-ND - Cut Tape (CT)
296-44916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6025IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6025IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 5.5V
Part Status
Active
Current - Supply
1.1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
4 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,002
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.01000¥75.01
10¥58.27000¥582.70
25¥54.08560¥1,352.14
100¥49.48770¥4,948.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥47.29512¥11,823.78
500¥45.97358¥22,986.79
750¥45.31197¥33,983.98
1,250¥44.57878¥55,723.48
1,750¥44.15020¥77,262.85
Manufacturers Standard Package